
Highlights & Details
- Power= 35 W
- Total luminous flux= 4500 lm
- Colour temperature= 4000 K
- White
Technical specifications
- Product type
LED wet room light
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
35 W
- Length
1190 mm
35 W
- Height
82 mm
- Width
94 mm
4000 K
- Colour
White
4.500 lm
- Total luminous flux
4500 lm
- Light features
Suitable for wall mounting
IP65
- Factory colour
Grey
- Material
Polycarbonate (PC)
- Dim
(L x W x H) 1190 x 94 x 82 mm
n.rel.
- Radiation angle
117°
- Colour rendering index
80-89
- Light bulb included
Yes
- Colour temperature range
4000 K
- Protection class
I
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2599304 Brumberg 78014114 LED wet room light LED (monochrome) 35 W White Grey
User & Safety Instructions
User & Safety Instructions 2599304 Brumberg 78014114 LED wet room light LED (monochrome) 35 W White Grey









