
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED wet room light
230 V
1
LED (monochrome)
51 W
1490 mm
51 W
82 mm
94 mm
4000 K
White
6900 lm
Suitable for wall mounting
IP65
Grey
(L x W x H) 1490 x 94 x 82 mm
n.rel.
80-89
Yes
4000 K
I
not relevant
Datasheet 2601028 Brumberg 78015114 LED wet room light LED (monochrome) 51 W White Grey
User & Safety Instructions 2601028 Brumberg 78015114 LED wet room light LED (monochrome) 51 W White Grey