LED hall-woofer, DALI-2 dimmable, multi-lumen, black, round. Pendant mounting, ceiling mounting Highbay LED hall spotlight incl. power supply for 230 V-mains voltage, DALI-2 dimmable Design: Without socket, mounting type: Mounting location: Ceiling mounting, material: Aluminium/polycarbonate, enclosure rating: Room side: According to DIN EN 60529: IP65, protection class: (EN 26,100) I, voltage: 230V AC 50Hz, power: 160 W, number of lights / sockets: 1 pieces, light current: 61140 lm, color temperature: 4,000 K, color: white, angle of radiation: 120°, Adjustable: not adjustable, with operating device: yes, dimmable: yes, type of dimming: DALI-2.
This text is machine translated.