
Highlights & Details
- Power= 32 W
- Total luminous flux= 3870 lm
- White
Technical specifications
- Product type
LED track spotlight
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
- Rating per bulb
32 W
32 W
- Light features
Ceiling mount option
Suitable for wall mounting
Swivelling
- Factory colour
Black
- Material
Aluminium
- Dim
(L x W x H) 235 x 85 x 263 mm
n.rel.
- Colour rendering index
90-100
- Colour
White
- Light bulb included
Yes
- Total luminous flux
3870 lm
- Width
85 mm
- Height
263 mm
- Length
235 mm
IP20
- Protection class
I
- Colour temperature
4000 K
- Outside Ø
85 mm
- Radiation angle
40°
Documents & Downloads
Datasheet
Datasheet 2597682 Brumberg 88397184 88397184 LED track spotlight LED (monochrome) 32 W Black
User & Safety Instructions
User & Safety Instructions 2597682 Brumberg 88397184 88397184 LED track spotlight LED (monochrome) 32 W Black











