Radio system controller for 1-5 channel operation (RGB+TW) Radio system controller for controlling 1-5-channel LED modules (RGB + TW). Control variant: RGB + TunableWhite radio master controller 18190000: Voltage: 12-24 V DC, current: Max. 5 x 2.0 A, 4 x 2.5 A, 3 x 3.33 A, 2 x 5.0 A, 1 x 5.0 A, power: Max. 120 W / 240 W (12 V DC / 24 V DC), control: Negative (common anode), control signal: PWM, radio frequency: 869.5 MHz, range (line of sight): Up to 20 m, ambient temperature (ta): 0 °C to + 40 °C, dimensions: L 170 x B 59 x H 29 mm, material: Plastic, delivery: Incl. Strain relief, controller per remote control: Max. 4 (at optimal wireless connection) Compatible with: Radio remote control RGB+TW: 18205000 Further functions for the above-mentioned components can be found in the respective product description. . Protection class from room side: According to DIN EN 60529: IP20, protection class (EN 61140) III, power: 240W, type of dimming: Radio control.
This text is machine translated.