LED dimmer 12-24 V DC, Casambi dimmable. Control via Casambi APP. The LEDs can be accessed directly via Smartphone and Bluetooth. The Casambi 4-channel PWM dimmer can control up to four channels and is therefore Ideal for Qualityflex ONE + COB as well as RGBW and TunableWhite applications. Multiple devices automatically create a mesh network that can be controlled from any point. This network communicates wirelessly directly with your smartphone or tablet. This eliminates the need for an external gateway or wireless LAN network. The device can be set for different operating modes. Separate channels Output 1-4, max. 6A TunableWhite output 1+2, max. 6A RGBW output 1-4, max. 6A For operation an external power supply (24V DC) is required. Material: Plastic, protection class: According to DIN EN 60529: IP20, protection class (EN 61140) III, voltage: 12V 24V, power: 144W, type of dimming: Casambi.
This text is machine translated.