RGB+TW-remote control for controller 18190000. RGB+TW-remote control for control of 5-channel LED-modules with RGB and Tunable White. Voltage (battery): 4.5 V DC - 3 x AAA (not included in delivery), radio frequency: 869.5 MHz, transmission power (Ps) below 0 dBm, range (line of sight): Up to 20 m, ambient temperature (ta): 0 °C to +40 °C, dimensions: L 153 x B 52 x H 19 mm, material: Plastic, delivery: Wall holder functional scope: - On / off - RGB+TW-color change via touch wheel and slider - dimming buttons for red / green / blue / white - color gradient: Start / stop - color gradient: Speed - dimming of the set light color via touch panel - memory key S1 to S4 - controller selection keys for zone 1 to 4 Compatible with radio master controller 18190000, further functions are given in the product description. Protection from space side: According to DIN EN 60529:IP20.
This text is machine translated.