
Number
Highlights & Details
Bticino, Flex ONE 2-wire video intercom system wlan set
- Class 300 X13E with 7" touchscreen
- 105° wide-angle camera
- Video storage
- Transponder door opener
- Keyless access
- Protection class IP54; IK10
Technical specifications
- Product type
Video intercom
- Component
Indoor video panel
Outdoor panel
- Units
1
- Transfer type
Wi-Fi
- Frequency
2.4 GHz
- Factory colour
Black
White
- Resolution
852x480
- Power supply (LOV)
via terminal
- Display type
16:9
- Screen size diagonal (cm)
17.78 cm
- Screen size diagonal (inches)
7 inch
- Max. viewing angle hor.
105°
- Vertical viewing angle
105°
- Tunes
16
- Width
194 mm
- Height
162 mm
- Depth
22 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3322669 Bticino FLEX VIDEO L3000 BLACK + X13E Video intercom Wi-Fi Indoor video panel, Outdoor panel Black, White
User & Safety Instructions 3322669 Bticino FLEX VIDEO L3000 BLACK + X13E Video intercom Wi-Fi Indoor video panel, Outdoor panel Black, White
Information
Information 3322669 Bticino FLEX VIDEO L3000 BLACK + X13E Video intercom Wi-Fi Indoor video panel, Outdoor panel Black, White
Description
A Class 300 X13E receiver-less video station in white (order no.: 344642) with 7" (178 mm) touch screen, WLAN connection, induction loop for hearing aid holders and answering machine function with audio/video memory.
Along with the standard functions (call, video picture, open door, internal speaking, switching functions, Recalling additional external cameras etc.) the house station can be connected to a smart phone via WLAN.
With the APP DOOR ENTRY, you can control all functions (calls, video, switching functions) from home or on the go with your smartphone.
A door station LINEA 3000 (Order No.: 343093) with front panel in black ZAMAK color camera, wide-angle color camera and transponder reader including 8 transponders (6x colored, 2x flat transparent).
The protection class is IP 54 and the impact strength IK 10.
Can be configured by means of sliding switch for the one or two-family house.
Call button backlit with white LED.
For surface mounting, but can be flush-mounted with the help of accessories available separately.
In difficult weather conditions the rain roof Order No.: 343053 available separately can be used.
Video power supply (Order No.: 346050), including 1 piece configurator for the extension of a two-family house (note: The 2. House station must be ordered separately).
This text is machine translated.
Features
- VIDEO-INTERCOMS-Set: With WLAN consisting of 1x Door station and 1x Home station. The Home Station features a 7" touchscreen and a smartphone interface that allows simple control of your system with your finger or using your smartphone while traveling.
- 31 RING TONES: Choose from 31 different ring tones to differentiate the signal from a private call from your smartphone. Muting in conjunction with a smartphone vibration is also possible.
- VANDAL-PROOF (IK07) & WEATHERPROOF (IP54) LINEA 3000 DOOR STATION: With illuminated bell buttons and 105° wide angle camera that also captures visitors who are standing at the side of the outdoor unit. The camera cannot be mechanically adjusted.
- DOOR ENTRY APP: The free APP for your smartphone (available for iOS and Android) can be used on the go or on the move. Open the door or switch on the cameras or the light.
- EXPANDABLE: You can also use the video door intercom set for a 2 family house. Only one additional intercom is required for this. System can be extended by additional surveillance cameras.
Scope of delivery
- Bticino Flex ONE 2-wire video recording system, camera

