There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
LED indicator light
DX0507/BL/24V
Blue
3.8 V
24 V DC
25 mA
12.1 mm
Stainless steel
Screw
IP67
1600 mcd
splashproof
protudes from control panel
Open end cable
(Ø x L) 15 mm x 46.2 mm
46.2 mm
15 mm
Yes
Profile protrudes from the control panel.
1 pc(s)
25 mA
24 V DC
Datasheet 700525 Bulgin DX0507/BL/24V LED indicator light Blue 24 V DC 3.8 V 25 mA 1600 mcd
User & Safety Instructions 700525 Bulgin DX0507/BL/24V LED indicator light Blue 24 V DC 3.8 V 25 mA 1600 mcd