
Number
Highlights & Details
Fuseholder 5 x 20 mm
Our service for you
Technical specifications
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
6.3 A
- Nominal current - rounded value
6.3 A
- Connection
Soldering
- Mounting type
Recess-mount
IP66
- Suitable for
Micro fuse 5 x 20 mm
- Number of fuses
1
- Touch protection type
PC1
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FX0365
- Nominal voltage (details)
250 V /AC max.
- Nominal current (details)
6.3 A
- Fitting type (details)
Front-panel mounting
Documents & Downloads
Datasheet
Datasheet 529941 Bulgin FX0365 FX0365 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
Datasheet 529941 Bulgin FX0365 FX0365 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529941 Bulgin FX0365 FX0365 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)
Information
Information 529941 Bulgin FX0365 FX0365 Fuse holder Suitable for Micro fuse 5 x 20 mm 6.3 A 250 V AC 1 pc(s)



