
Number
Highlights & Details
Fuseholders
Technical specifications
- Screw cap with hand-free-bayonet cap
- Product type
Fuse holder
- Nominal voltage
250 V AC
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Connection
Soldering
- Mounting type
Recess-mount
- Suitable for
Micro fuse 6.3 x 32 mm
- Number of fuses
1
- Touch protection type
PC2
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
FX0415
- Nominal voltage (details)
250 max. V AC
- Nominal current (details)
13 A
- Fitting type (details)
Front-panel mounting
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 529953 Bulgin FX0415 FX0415 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 13 A 250 V AC 1 pc(s)
Datasheet 529953 Bulgin FX0415 FX0415 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 13 A 250 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 529953 Bulgin FX0415 FX0415 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 13 A 250 V AC 1 pc(s)
Information
Information 529953 Bulgin FX0415 FX0415 Fuse holder Suitable for Micro fuse 6.3 x 32 mm 13 A 250 V AC 1 pc(s)


