
Number
Highlights & Details
Vandalism-protected pushbutton
Our service for you
Technical specifications
- Front-panel mounting
- Raised mounting
- S.P. pushbutton
- Packaging type
Single
- Product type
Tamper-proof pushbutton
- Switch/button features
Convex
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
Front-panel mounting
- Lighting type
None
- Key type
Edelstahl
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Screws
- Switching voltage
50 V
- Switching current (max.)
1 A
- Length
35.2 mm
- (Ø)
22 mm
- Recess diameter
19.2 mm
- Content
1 pc(s)
- Dim
(Ø x L) 22 mm x 35.2 mm
- RoHS-compliant
Yes
- Board thickness (max.)
15 mm
- Type
MP0013
- Switching capacity
1 A/50 V
- Switching current
1 A
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 700575 Bulgin MP0013 MP0013 Tamper-proof pushbutton 50 V 1 A 1 x Off/(On) momentary (Ø x L) 22 mm x 35.2 mm 1 pc(s) Single
User & Safety Instructions
User & Safety Instructions 700575 Bulgin MP0013 MP0013 Tamper-proof pushbutton 50 V 1 A 1 x Off/(On) momentary (Ø x L) 22 mm x 35.2 mm 1 pc(s) Single

