
Number
Highlights & Details
Vandalism-protected pushbutton
Our service for you
Technical specifications
- Front-panel mounting
- S.P.C.O. microswitch (touch function)
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
no illumination
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
1 breaker
- Material
Stainless steel
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Width
21.5 mm
- Height
33.8 mm
- (Ø)
21.5 mm
- Recess diameter
19.2 mm
IP66
- Content
1 pc(s)
- Dim
(Ø x H) 21.5 mm x 33.8 mm
- RoHS-compliant
Yes
- Board thickness (max.)
4 mm
- Type
MP0031/2
- Switching capacity
5 A/250 V AC
- Switching voltage
250 V AC
- Switching current
5 A
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700499 Bulgin MP0031/2 MP0031/2 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary (Ø x H) 21.5 mm x 33.8 mm IP66 1 pc
Datasheet 700499 Bulgin MP0031/2 MP0031/2 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary (Ø x H) 21.5 mm x 33.8 mm IP66 1 pc
User & Safety Instructions
User & Safety Instructions 700499 Bulgin MP0031/2 MP0031/2 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary (Ø x H) 21.5 mm x 33.8 mm IP66 1 pc



