
Number
Highlights & Details
Vandalism-protected pushbutton
Our service for you
Technical specifications
- Front-panel mounting
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
1-pole
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Contact material
Stainless steel
- Connection
Screws
- Switching voltage
50 V
- Switching current (max.)
1 A
- Length
31.8 mm
- (Ø)
21.5 mm
- Recess diameter
19.2 mm
IP68 (front bezel sealed)
- Content
1 pc(s)
- Dim
(Ø x L) 21.5 mm x 31.8 mm
- RoHS-compliant
Yes
- Board thickness (max.)
4 mm
- Switching current (inductive)
1 A
- Type
MP0037/2
- Switching capacity
1 A/50 V
- Switching voltage
50 V
- Switching current
1 A
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 700513 Bulgin MP0037/2 MP0037/2 Tamper-proof pushbutton 50 V 1 A 1 x Off/(On) momentary (Ø x L) 21.5 mm x 31.8 mm IP68 (front b
User & Safety Instructions
User & Safety Instructions 700513 Bulgin MP0037/2 MP0037/2 Tamper-proof pushbutton 50 V 1 A 1 x Off/(On) momentary (Ø x L) 21.5 mm x 31.8 mm IP68 (front b



