
Number
Highlights & Details
Vandalism-protected pushbutton
Our service for you
Technical specifications
- Front-panel mounting
- S.P.C.O. microswitch (touch function)
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Functions
momentary
- Type
Front-panel mounting
- Lighting type
None
- Switch position
1 x Off/(On)
- Contact type
1 maker
- Material
Stainless steel
- Connection
Solder tag
- Switching voltage
250 V AC
- Switching current (max.)
5 A
- Length
25.2 mm
- Width
27.8 mm
- (Ø)
27.8 mm
- Recess diameter
25.8 mm
IP66 (front bezel sealed)
- Content
1 pc(s)
- Dim
(Ø x L) 27.8 mm x 25.2 mm
- RoHS-compliant
Yes
- Board thickness (max.)
3.5 mm
- Type
MP0038
- Switching capacity
5 A/250 V AC
- Switching voltage
250 V AC
- Switching current
5 A
- Connection
Solder lugs
Documents & Downloads
Datasheet
Datasheet 700431 Bulgin MP0038 MP0038 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary (Ø x L) 27.8 mm x 25.2 mm IP66 (front b
User & Safety Instructions
User & Safety Instructions 700431 Bulgin MP0038 MP0038 Tamper-proof pushbutton 250 V AC 5 A 1 x Off/(On) momentary (Ø x L) 27.8 mm x 25.2 mm IP66 (front b



