
Bulgin MPI002/TERM/AM MPI002/TERM/AM Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) Amber (Ø x L) 22 mm x 31 mm IP6
Number
Highlights & Details
Vandalism-protected pushbutton
Our service for you
Technical specifications
- S.P. Pushbutton
- Front-panel mounting
- Product type
Tamper-proof pushbutton
- Switch/button features
Planar
- Casing/button colour
Stainless steel
- Type
illuminated
- Lighting type
Circular lighting
- Colour
Amber
- Bulb type
LED (monochrome)
- Switch position
1 x Off/(On)
- Connection
Screws
- Switching voltage
24 V DC
- Switching current (max.)
0.05 A
- Forward voltage U(F)
3.6 V
- Length
31 mm
- (Ø)
22 mm
- Recess diameter
19.2 mm
IP66
- Content
1 pc(s)
- Dim
(Ø x L) 22 mm x 31 mm
- RoHS-compliant
Yes
- Board thickness (max.)
11 mm
- Type
MPI002/TERM/AM
- Switching capacity
50 mA/24 V DC
- Switching current
50 mA
Documents & Downloads
Datasheet
Datasheet 1346298 Bulgin MPI002/TERM/AM MPI002/TERM/AM Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) Amber (Ø x L) 22 mm x 31 mm IP6
User & Safety Instructions
User & Safety Instructions 1346298 Bulgin MPI002/TERM/AM MPI002/TERM/AM Tamper-proof pushbutton 24 V DC 0.05 A 1 x Off/(On) Amber (Ø x L) 22 mm x 31 mm IP6







