
Bulgin PF0030/63 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Number
Technical specifications
- Product type
IEC connector
- Plug standard (IEC 60320)
C14
- Connector type
Plug, vertical mount
- Total no. of pins
2 + PE
- Connection
Type C CEE 7/16 plug 6.3 mm
- Nominal voltage
250 V AC
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Case material
Plastic
- Manufacturer part #
PF0030/63
- Compatible with (details)
5 x 20
- Number of pins
2
- RoHS-compliant
Yes
- Series
PF
- Temperature range
-40 - +70 °C
- Type
PF0030/63
- Leading contact (PE)
Yes
- Nominal voltage (details)
250 V
- Nominal current (details)
10 A
- Pins
3
- Connection
6.3 mm male spade connector
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740864 Bulgin PF0030/63 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
User & Safety Instructions
User & Safety Instructions 740864 Bulgin PF0030/63 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)
Information
Information 740864 Bulgin PF0030/63 IEC connector PF Plug, vertical mount Total number of pins: 2 + PE 10 A Black 1 pc(s)


