

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PX0410/02P/5560
Bullet connector
Plug, straight
2
Crimp
Soldering
Black
Blue
1 pc(s)
8 A
8 A
No
250 V
6 mm
5.5 mm
PA
180°
PX0410/02P/5560
5.5 - 6 mm
2
19 mm
Yes
IP68
PX04
Connector
250 V
8 A
-
yes
Datasheet 740838 Bulgin PX0410/02P/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
User & Safety Instructions 740838 Bulgin PX0410/02P/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
Download 740838 Bulgin PX0410/02P/5560 400 Series Buccaneer Connector Nominal current (details): 8 A