
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 14.28 / piece)
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
Bulgin PX0410/03S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
Our service for you
Technical specifications
- Type
PX0410/03S/5560
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Crimp
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Leading contact (PE)
No
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
5.5 mm
- Case material
PA
- Connection angle
180°
- Manufacturer part #
PX0410/03S/5560
- Cable Ø range
5.5 - 6 mm
- Number of pins
3
- (Ø)
19 mm
- RoHS-compliant
Yes
IP68
- Series
PX04
- Type
Connector
- Nominal voltage (details)
250 V
- Nominal current (details)
8 A
- Connection
Crimping or soldering
Documents & Downloads
Datasheet
Datasheet 740878 Bulgin PX0410/03S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
User & Safety Instructions
User & Safety Instructions 740878 Bulgin PX0410/03S/5560 400 Series Buccaneer Connector Nominal current (details): 8 A
Description
Hints
Contacts must be ordered separately.



