
Number
Total (€ 4.03 / piece)
€ 4.03
plus VAT.
14-day return policy included
Technical specifications
- Type
PX0411/04S/4550
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
4
- Connection
Crimp
Soldering
- Factory colour
Black
Blue
- Content
1 pc(s)
- Nominal current
5 A
- Nominal current - rounded value
5 A
- Leading contact (PE)
No
- Nominal voltage
125 V
- Cable Ø (max.)
5 mm
- Cable Ø up to
4.5 mm
- Case material
PA
- Connection angle
180°
- Manufacturer part #
PX0411/04S/4550
- Cable Ø range
4.5 - 5 mm
- Number of pins
4
- (Ø)
19 mm
- RoHS-compliant
Yes
IP68
- Series
PX04
- Type
Connector
- Nominal voltage (details)
125 V
- Nominal current (details)
5 A
- Connection
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740852 Bulgin PX0411/04S/4550 400 Series Buccaneer Connector Nominal current (details): 5 A
User & Safety Instructions
User & Safety Instructions 740852 Bulgin PX0411/04S/4550 400 Series Buccaneer Connector Nominal current (details): 5 A
Description
Hints
Contacts must be ordered separately.


