
Number
Highlights & Details
Bulgin PX0727/S - 9 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 5A
- RoHS compliant
Technical specifications
- Minimum tightening torques. Cable mounting, screw nut 1.13 Nm
- Frame mounting, rear fastening nut 1.7Nm
- Glass-filled nylon (UL 94HB)
- (Ø)
38.1 mm
IP68
- Connection
Crimp
- Series
PX
- Type
Panel jack with external thread
- Nominal current
5 A
- Nominal voltage
150 V
- Number of pins
9
- Connector type
Socket, built-in
- Insulation resistance
> 10 MΩ
- Nominal voltage (details)
150 V
- Nominal current (details)
5 A
- Type
PX0727/S
- Connection angle
180°
- Pins
9
- Connection
Crimp
- Cable Ø (max.)
9 mm
- Cable Ø up to
3 mm
- Contact material
Bronze, tin plated
- Fitting type (details)
Front panel mounting: 0.8 - 5.2 mm
- Temperature range
-20 - +70 °C
- Case material
Polyamide 6.6
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740222 Bulgin PX0727/S - 9 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 5A
User & Safety Instructions
User & Safety Instructions 740222 Bulgin PX0727/S - 9 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 5A
Information
Information 740222 Bulgin PX0727/S - 9 Pole Standard Buccaneer IP68 Socket Connector, Front Panel Mount, 5A
Description
The Buccaneer 900 series are very sturdy mount connector with high-helix "outside" for one-and three-phase applications in a variety of harsh operating environments such as while working in the waste water and in water, civil engineering, in gas / oil plant in the outdoor and general industrial applications.




