
Number
Highlights & Details
Bulgin PX0728/S - 9 Pole IP68 Socket Connector, Standard Buccaneer, Flex Cable Mount, 5A
- Easy mounting
- No special tools required
Technical specifications
- Type
PX0728/S
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
9
- Connection
Crimp
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
5 A
- Min. temperature
-20 °C
- Nominal current - rounded value
5 A
- Nominal voltage
150 V
- Contact material
Bronze, tin plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
3 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
PX0728/S
- Cable Ø range
3 - 9 mm
- Number of pins
9
- Length
69 mm
- (Ø)
38.1 mm
- RoHS-compliant
Yes
IP68
- Series
PX
- Type
Socket with screw nut
- Insulation resistance
> 10 MΩ
- Nominal voltage (details)
150 V
- Nominal current (details)
5 A
- Type
PX0728/S
- Pins
9
- Connection
Crimp
- Temperature range
-20 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740368 Bulgin PX0728/S - 9 Pole IP68 Socket Connector, Standard Buccaneer, Flex Cable Mount, 5A
User & Safety Instructions
User & Safety Instructions 740368 Bulgin PX0728/S - 9 Pole IP68 Socket Connector, Standard Buccaneer, Flex Cable Mount, 5A
Information
Information 740368 Bulgin PX0728/S - 9 Pole IP68 Socket Connector, Standard Buccaneer, Flex Cable Mount, 5A
Description
The Standard Series Buccaneer are very robust connectors for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in Gas-/Erdölwerken in the outdoor and general industrial applications.




