
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 11.76
3
6% = € 0.65
€ 11.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 11.76 / piece)
€ 11.76
plus VAT.
14-day return policy included
Highlights & Details
Bulgin PX0800 - IP68 Connector Body, Mini Buccaneer, Flex Cable Mount
- PX0800 Connector body
- Mates with Flex In-line or Panel Mounting versions
- Screw locking ring
- Suitable for Pin or Socket inserts
- Cable Acceptance 3.5-9mm (Standard 5-7mm)
- Contact inserts supplied separately
Technical specifications
- Type
PX0800
- Product type
Bullet connector
- Connector type
Plug, mount
- Connection
Screws
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
3.5 mm
- Cable Ø up to
9 mm
- Case material
Plastic
- Connection angle
180°
- Manufacturer part #
PX0800
- Cable Ø range
9 - 3.5 mm
- Length
61.5 mm
- (Ø)
26 mm
- max. cross section
0.5 mm²
- Cross-section range
0.5 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
PX08
- Type
Built-in plug with inner thread
- Insulation resistance
> 5 MΩ
- Cross section
0.2 - 0.5 mm²
- Pins
-
- Connection
Screws
- Temperature range
-20 - +70 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740329 Bulgin PX0800 - IP68 Connector Body, Mini Buccaneer, Flex Cable Mount
User & Safety Instructions
User & Safety Instructions 740329 Bulgin PX0800 - IP68 Connector Body, Mini Buccaneer, Flex Cable Mount
Description
The Mini Buccaneer series are very sturdy plug connectors with different mounting options for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in gas-/crude oil factories, in the outdoor lighting and in general applications in industry.
Hints
Batteries not included








