
Number
Highlights & Details
Bulgin PX0911/04/S - 4 Pole IP68 Socket Connector, 900 Series Buccaneer, Standard Flex Cable Mount, 32A
- No special tools required
- Anti-twist lock
Technical specifications
- Type
PX0911/04/S
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
4
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
32 A
- Min. temperature
-20 °C
- Nominal current - rounded value
32 A
- Nominal voltage
600 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
15 mm
- Cable Ø up to
13 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
PX0911/04/S
- Cable Ø range
13 - 15 mm
- Number of pins
4
- Length
127 mm
- (Ø)
55 mm
- max. cross section
4 mm²
- Cross-section range
4 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
PX
- Type
Socket with quick-release fasteners ring
- Insulation resistance
> 5 MΩ
- Nominal voltage (details)
600 V
- Nominal current (details)
32 A
- Cross section
2.5 -4 mm²
- Pins
4
- Connection
Screws
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 740300 Bulgin PX0911/04/S - 4 Pole IP68 Socket Connector, 900 Series Buccaneer, Standard Flex Cable Mount, 32A
User & Safety Instructions
User & Safety Instructions 740300 Bulgin PX0911/04/S - 4 Pole IP68 Socket Connector, 900 Series Buccaneer, Standard Flex Cable Mount, 32A
Information
Information 740300 Bulgin PX0911/04/S - 4 Pole IP68 Socket Connector, 900 Series Buccaneer, Standard Flex Cable Mount, 32A
Description
The Standard Series Buccaneer are very sturdy cable sockteswith quick lock ring for one-and three-phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in Gas/kerosene refinery in the outdoor and general applications in industry.



