
Highlights & Details
Bulgin PX0931/02/S - 2 Pole IP68 Socket Connector, 900 Series Buccaneer, Panel Mount, 32A
- Mates with PX0911 and PXA911 connectors
- Single hole fixing
- Anti-rotation key
- High grade sealing gasket
- 3-7mm panel thickness
Our service for you
Technical specifications
- Type
PX0931/02/S
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
2
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+70 °C
- Nominal current
32 A
- Min. temperature
-20 °C
- Nominal current - rounded value
32 A
- Nominal voltage
600 V
- Contact material
Brass nickel plated
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
PX0931/02/S
- Number of pins
2
- max. cross section
4 mm²
- Cross-section range
4 mm² (max)
- RoHS-compliant
Yes
IP68
- Series
PX
- Type
Socket with external helix
- Insulation resistance
> 5 MΩ
- Nominal voltage (details)
600 V
- Nominal current (details)
32 A
- Cross section
2.5 -4 mm²
- Pins
2
- Connection
Screws
- Fitting type (details)
Front panel mounting: 3 - 7 mm
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 740537 Bulgin PX0931/02/S - 2 Pole IP68 Socket Connector, 900 Series Buccaneer, Panel Mount, 32A
User & Safety Instructions
User & Safety Instructions 740537 Bulgin PX0931/02/S - 2 Pole IP68 Socket Connector, 900 Series Buccaneer, Panel Mount, 32A
Information
Information 740537 Bulgin PX0931/02/S - 2 Pole IP68 Socket Connector, 900 Series Buccaneer, Panel Mount, 32A
Description
The Mini Buccaneer series connectors are very robust with different mounting options for single and three phase applications in a variety of harsh operating environments such as when working in the waste water and in water, civil engineering, in gas / oil plant, in the outdoor applications and general applications in the industry




