
Number
Highlights & Details
Buccaner Series 900 - Cable connectors and sockets - IP68
- Easy mounting
- Special tools are not required
- Torrsion -Protection through locking nut
Technical specifications
- EN60529 accidental contact protection
- Wire size 2.5 to 4 mm, one or more wires
- Type
PX0941/04/S
- Product type
Bullet connector
- Connector type
Sleeve socket
- Total no. of pins
4
- Connection
Screws
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
32 A
- Min. temperature
-40 °C
- Nominal current - rounded value
32 A
- Nominal voltage
600 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
3 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Mounting hole diameter
M6
- Manufacturer part #
PX0941/04/S
- Cable Ø range
3 - 9 mm
- Number of pins
4
- Length
70 mm
- (Ø)
50 mm
- RoHS-compliant
Yes
IP68
- Series
PX
- Type
With flanged outer helix
- Insulation resistance
> 5 MΩ
- Contact resistance
< 10 MΩ
- Nominal voltage (details)
600 V
- Nominal current (details)
32 A
- Type
PX0941/04/S
- Pins
4
- Connection
Screws
- Temperature range
-40 - +85 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747214 Bulgin PX0941/04/S Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): PX 1 pc(s)
User & Safety Instructions
User & Safety Instructions 747214 Bulgin PX0941/04/S Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): PX 1 pc(s)
Information
Information 747214 Bulgin PX0941/04/S Bullet connector Sleeve socket Total number of pins: 4 Series (round connectors): PX 1 pc(s)
Description
The Buccaneer Serie 900 is very strong Flange bushing with Pitch thread "external" for single and three phase applications in multiple rough environments like working in drainage water and water, in building/ civil engineering, in gas/ oil plants, in the external illumination and in general industrial use.
Features
- Twist-protection by locking slot.


