
Number
Highlights & Details
Bulgin PX0950 - Additional Bulkhead Adapter Moulding For Flange Mount PX0941 Connectors
- For use with flange mounting connector PX0941, to give 45˚ or 90˚ angle
- Supplied with high grade sealing gasket
- Supplied with sealing grommets for panel fixing screws (M6 thread recommended)
Our service for you
Technical specifications
- Rated current 32 A
- Rated voltage 600 VAC/DC, 50/60Hz
- Operating temperature -40 to +85 ºC
- Contact resistance 10MΩ
- Insulation resistance 5MΩ
- Housing material UL94V-0 PO
- Nickel-plated brass contacts, screw connections
- Cable Ø 7-13mm with gland
- Conductor size 2.5 to 4 mm, one or more wires.
- Type
PX0950
- Product type
Bullet connector adapter
- Connector type
Adapter
- Content
1 pc(s)
- Cable Ø (max.)
15 mm
- Cable Ø up to
13 mm
- Connection angle
180°
- Manufacturer part #
PX0950
- Cable Ø range
13 - 15 mm
- RoHS-compliant
Yes
IP68
- Series
PX09
- Type
Adapter for flange assembly
- Connection
-
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 740221 Bulgin PX0950 - Additional Bulkhead Adapter Moulding For Flange Mount PX0941 Connectors
User & Safety Instructions
User & Safety Instructions 740221 Bulgin PX0950 - Additional Bulkhead Adapter Moulding For Flange Mount PX0941 Connectors
Information
Information 740221 Bulgin PX0950 - Additional Bulkhead Adapter Moulding For Flange Mount PX0941 Connectors
Description
Assembling adapter including flat sealing for use in the flange assembly from the execution Buccaneer series 900 - "PX0941", in order to produce 45° or 90° angle connection.
Scope of delivery
- Suitable screws M6 x 20 are " not " contained!




