
Number
Highlights & Details
Cable connector flex Series Buccaneer 6000
Our service for you
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Seal
Push Pull
- Leading contact (PE)
No
- Nominal voltage
277 V
- Cable Ø (max.)
7 mm
- Cable Ø up to
5 mm
- Case material
Metal
- Connection angle
180°
- Manufacturer part #
PXM6010/02P/CR/0507/SN
- Cable Ø range
5 - 7 mm
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 6000
Documents & Downloads
Datasheet
Datasheet 1664907 Bulgin PXM6010/02P/CR/0507/SN DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer
User & Safety Instructions
User & Safety Instructions 1664907 Bulgin PXM6010/02P/CR/0507/SN DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer

