
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 25.20
3
4% = € 1.09
€ 24.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 25.20 / piece)
€ 25.20
plus VAT.
Only 7 Piece(s) available
Highlights & Details
Device plug Series Buccaneer 6000
Our service for you
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Plug, mount
- Total no. of pins
2
- Connection
Crimp
- Factory colour
Silver
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Leading contact (PE)
No
- Nominal voltage
277 V
- Contact material
Gold plated
- Case material
Metal
- Connection angle
180°
- Mounting hole diameter
22.50 mm
- Manufacturer part #
PXM6012/02P/CR
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 6000
Documents & Downloads
Datasheet
Datasheet 1664972 Bulgin PXM6012/02P/CR DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 6000 1 pc(s
User & Safety Instructions
User & Safety Instructions 1664972 Bulgin PXM6012/02P/CR DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 6000 1 pc(s
Description
Hints
The contacts must be ordered separately.



