
Technical specifications
- Type
Buccaneer 4000
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
8
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Seal
Renk cover
- Leading contact (PE)
No
- Nominal voltage
600 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
5.50 mm
- Case material
Polyamide
20 - 18
- Connection angle
180°
- Manufacturer part #
PXP4010/08P/5560
- Cable Ø range
5.50 - 6 mm
- Number of pins
8
- RoHS-compliant
Yes
IP66
IP68
IP69K
- Series
Buccaneer 4000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664842 Bulgin PXP4010/08P/5560 DIN connector Plug, straight Total number of pins: 8 Series (round connectors): Buccaneer 4000 1
User & Safety Instructions
User & Safety Instructions 1664842 Bulgin PXP4010/08P/5560 DIN connector Plug, straight Total number of pins: 8 Series (round connectors): Buccaneer 4000 1




