
Technical specifications
- Type
Buccaneer 4000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
12
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Seal
Renk cover
- Leading contact (PE)
No
- Nominal voltage
600 V
- Cable Ø (max.)
6.50 mm
- Cable Ø up to
6 mm
- Case material
Polyamide
22 - 24
- Connection angle
180°
- Manufacturer part #
PXP4010/12S/6065
- Cable Ø range
6 - 6.50 mm
- Number of pins
12
- RoHS-compliant
Yes
IP66
IP68
IP69K
- Series
Buccaneer 4000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664856 Bulgin PXP4010/12S/6065 DIN connector Connector, straight Total number of pins: 12 Series (round connectors): Buccaneer
User & Safety Instructions
User & Safety Instructions 1664856 Bulgin PXP4010/12S/6065 DIN connector Connector, straight Total number of pins: 12 Series (round connectors): Buccaneer




