
Bulgin PXP4011/03S/5055 DIN connector Connector, straight Total number of pins: 3 Series (round connectors): Buccaneer 4
Number
Technical specifications
- Type
Buccaneer 4000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
3
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Seal
Renk cover
- Leading contact (PE)
No
- Nominal voltage
600 V
- Cable Ø (max.)
5.50 mm
- Cable Ø up to
5 mm
- Case material
Polyamide
- Connection angle
180°
- Manufacturer part #
PXP4011/03S/5055
- Cable Ø range
5 - 5.50 mm
- Number of pins
3
- RoHS-compliant
Yes
IP66
IP68
IP69K
- Series
Buccaneer 4000
Documents & Downloads
Datasheet
Datasheet 1664843 Bulgin PXP4011/03S/5055 DIN connector Connector, straight Total number of pins: 3 Series (round connectors): Buccaneer 4
User & Safety Instructions
User & Safety Instructions 1664843 Bulgin PXP4011/03S/5055 DIN connector Connector, straight Total number of pins: 3 Series (round connectors): Buccaneer 4

