
Number
Technical specifications
- Type
Buccaneer 4000
- Product type
DIN connector
- Connector type
Socket, built-in
- Total no. of pins
3
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Seal
Renk cover
- Leading contact (PE)
No
- Nominal voltage
600 V
- Case material
Polyamide
18 - 16
- Connection angle
180°
- Mounting hole diameter
19.10 mm
- Manufacturer part #
PXP4013/03S
- Number of pins
3
- RoHS-compliant
Yes
IP68
- Series
Buccaneer 4000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664996 Bulgin PXP4013/03S DIN connector Socket, built-in Total number of pins: 3 Series (round connectors): Buccaneer 4000 1 pc
User & Safety Instructions
User & Safety Instructions 1664996 Bulgin PXP4013/03S DIN connector Socket, built-in Total number of pins: 3 Series (round connectors): Buccaneer 4000 1 pc


