
Number
Technical specifications
- Type
Buccaneer 4000
- Product type
DIN connector
- Connector type
Socket, built-in
- Total no. of pins
12
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Seal
Renk cover
- Leading contact (PE)
No
- Nominal voltage
600 V
- Case material
Polyamide
24 - 22
- Connection angle
180°
- Mounting hole diameter
19.10 mm
- Manufacturer part #
PXP4013/12S
- Number of pins
12
- RoHS-compliant
Yes
IP68
- Series
Buccaneer 4000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665001 Bulgin PXP4013/12S DIN connector Socket, built-in Total number of pins: 12 Series (round connectors): Buccaneer 4000 1 p
User & Safety Instructions
User & Safety Instructions 1665001 Bulgin PXP4013/12S DIN connector Socket, built-in Total number of pins: 12 Series (round connectors): Buccaneer 4000 1 p


