
Number
Highlights & Details
FLEX connectors - Series Supermatic PXP
- Plastic design
- UL94, UV-resistant, halogen-free
- This text is machine translated.
Our service for you
Technical specifications
- Type
PXP6010/02P/ST
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Screws
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Nominal voltage
250 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
10 mm
- Cable Ø up to
4 mm
- Case material
PC/PBT
- Connection angle
180°
- Manufacturer part #
PXP6010/02P/ST
- Cable Ø range
4 - 10 mm
- Number of pins
2
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- RoHS-compliant
Yes
IP66
IP68
IP69K
- Series
PXP
Documents & Downloads
Datasheet
Datasheet 407668 Bulgin PXP6010/02P/ST Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): PXP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 407668 Bulgin PXP6010/02P/ST Bullet connector Plug, straight Total number of pins: 2 Series (round connectors): PXP 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Pin contacts mounted





