
Number
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
8
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Push Pull
- Leading contact (PE)
No
- Nominal voltage
277 V
- Contact material
Gold plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
7 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP6010/08S/CR/0709
- Cable Ø range
7 - 9 mm
- Number of pins
8
- RoHS-compliant
Yes
- Series
Buccaneer 6000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664976 Bulgin PXP6010/08S/CR/0709 DIN connector Connector, straight Total number of pins: 8 Series (round connectors): Buccanee
User & Safety Instructions
User & Safety Instructions 1664976 Bulgin PXP6010/08S/CR/0709 DIN connector Connector, straight Total number of pins: 8 Series (round connectors): Buccanee

