
Number
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Leading contact (PE)
No
- Nominal voltage
277 V
- Cable Ø (max.)
7 mm
- Cable Ø up to
5 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP6011/02P/ST/0507
- Cable Ø range
5 - 7 mm
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 6000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664922 Bulgin PXP6011/02P/ST/0507 DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer 600
User & Safety Instructions
User & Safety Instructions 1664922 Bulgin PXP6011/02P/ST/0507 DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer 600


