
Number
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Plug, mount
- Total no. of pins
2
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Leading contact (PE)
No
- Nominal voltage
277 V
- Contact material
Gold plated
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
22.50 mm
- Manufacturer part #
PXP6012/02P/ST
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 6000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665077 Bulgin PXP6012/02P/ST DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 6000 1 pc(s
User & Safety Instructions
User & Safety Instructions 1665077 Bulgin PXP6012/02P/ST DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 6000 1 pc(s

