
Number
Highlights & Details
Front panel-mounted plug connector
- Plastic design
- UL94, UV-resistant, halogen-free
- This text is machine translated.
Technical specifications
- Type
PXP6012/02S/ST
- Product type
Bullet connector
- Connector type
Socket, built-in
- Total no. of pins
2
- Connection
Screws
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+100 °C
- Nominal current
16 A
- Min. temperature
-40 °C
- Nominal current - rounded value
16 A
- Nominal voltage
400 V
- Contact material
Brass nickel plated
- Cable Ø (max.)
10 mm
- Cable Ø up to
4 mm
- Case material
PC/PBT
- Connection angle
180°
- Mounting hole diameter
22.5 mm
- Manufacturer part #
PXP6012/02S/ST
- Cable Ø range
4 - 10 mm
- Number of pins
2
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- RoHS-compliant
Yes
IP66
IP68
IP69K
- Series
PXP
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 407696 Bulgin PXP6012/02S/ST Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): PXP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 407696 Bulgin PXP6012/02S/ST Bullet connector Socket, built-in Total number of pins: 2 Series (round connectors): PXP 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Mounted socket contacts





