
Number
Highlights & Details
Device socket Series Buccaneer 6000
Our service for you
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Socket, built-in
- Total no. of pins
2 + PE
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Leading contact (PE)
Yes
- Nominal voltage
277 V
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
22.50 mm
- Manufacturer part #
PXP6012/03S/CR
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 6000
Documents & Downloads
Datasheet
Datasheet 1665022 Bulgin PXP6012/03S/CR DIN connector Socket, built-in Total number of pins: 2 + PE Series (round connectors): Buccaneer 6
User & Safety Instructions
User & Safety Instructions 1665022 Bulgin PXP6012/03S/CR DIN connector Socket, built-in Total number of pins: 2 + PE Series (round connectors): Buccaneer 6

