
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Technical specifications
- Type
Buccaneer 6000
- Product type
DIN connector
- Connector type
Plug, mount
- Total no. of pins
16
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Leading contact (PE)
No
- Nominal voltage
277 V
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
22.50 mm
- Manufacturer part #
PXP6012/16P/CR
- Number of pins
16
- RoHS-compliant
Yes
- Series
Buccaneer 6000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665080 Bulgin PXP6012/16P/CR DIN connector Plug, mount Total number of pins: 16 Series (round connectors): Buccaneer 6000 1 pc(
User & Safety Instructions
User & Safety Instructions 1665080 Bulgin PXP6012/16P/CR DIN connector Plug, mount Total number of pins: 16 Series (round connectors): Buccaneer 6000 1 pc(
Description
Hints
The contacts must be ordered separately.

