
Number
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
6
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
9 mm
- Cable Ø up to
7 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP7010/06P/ST/0709
- Cable Ø range
7 - 9 mm
- Number of pins
6
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665029 Bulgin PXP7010/06P/ST/0709 DIN connector Plug, straight Total number of pins: 6 Series (round connectors): Buccaneer 700
User & Safety Instructions
User & Safety Instructions 1665029 Bulgin PXP7010/06P/ST/0709 DIN connector Plug, straight Total number of pins: 6 Series (round connectors): Buccaneer 700


