
Number
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
10
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Cable Ø (max.)
11 mm
- Cable Ø up to
9 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP7010/10S/CR/0911
- Cable Ø range
9 - 11 mm
- Number of pins
10
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665031 Bulgin PXP7010/10S/CR/0911 DIN connector Connector, straight Total number of pins: 10 Series (round connectors): Buccane
User & Safety Instructions
User & Safety Instructions 1665031 Bulgin PXP7010/10S/CR/0911 DIN connector Connector, straight Total number of pins: 10 Series (round connectors): Buccane


