
Number
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Plug, straight
- Total no. of pins
2
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Contact material
Gold plated
- Cable Ø (max.)
13 mm
- Cable Ø up to
11 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP7011/02P/ST/1113
- Cable Ø range
11 - 13 mm
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665062 Bulgin PXP7011/02P/ST/1113 DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer 700
User & Safety Instructions
User & Safety Instructions 1665062 Bulgin PXP7011/02P/ST/1113 DIN connector Plug, straight Total number of pins: 2 Series (round connectors): Buccaneer 700



