
Number
Highlights & Details
Cable socket Series Buccaneer 7000
Our service for you
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Connector, straight
- Total no. of pins
32
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Cable Ø (max.)
11 mm
- Cable Ø up to
9 mm
- Case material
Thermoplastic material
- Connection angle
180°
- Manufacturer part #
PXP7011/32S/CR/0911
- Cable Ø range
9 - 11 mm
- Number of pins
32
- RoHS-compliant
Yes
- Series
Buccaneer 7000
Documents & Downloads
Datasheet
Datasheet 1665037 Bulgin PXP7011/32S/CR/0911 DIN connector Connector, straight Total number of pins: 32 Series (round connectors): Buccane
User & Safety Instructions
User & Safety Instructions 1665037 Bulgin PXP7011/32S/CR/0911 DIN connector Connector, straight Total number of pins: 32 Series (round connectors): Buccane



