
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Plug, mount
- Total no. of pins
2
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Contact material
Gold plated
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
30 mm
- Manufacturer part #
PXP7012/02P/ST
- Number of pins
2
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1665038 Bulgin PXP7012/02P/ST DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 7000 1 pc(s
User & Safety Instructions
User & Safety Instructions 1665038 Bulgin PXP7012/02P/ST DIN connector Plug, mount Total number of pins: 2 Series (round connectors): Buccaneer 7000 1 pc(s


