
Number
Technical specifications
- Type
Buccaneer 7000
- Product type
DIN connector
- Connector type
Socket, built-in
- Total no. of pins
10
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Seal
Bayonet
- Leading contact (PE)
No
- Nominal voltage
600 V
- Case material
Thermoplastic material
- Connection angle
180°
- Mounting hole diameter
30 mm
- Manufacturer part #
PXP7012/10S/CR
- Number of pins
10
- RoHS-compliant
Yes
- Series
Buccaneer 7000
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664962 Bulgin PXP7012/10S/CR DIN connector Socket, built-in Total number of pins: 10 Series (round connectors): Buccaneer 7000
User & Safety Instructions
User & Safety Instructions 1664962 Bulgin PXP7012/10S/CR DIN connector Socket, built-in Total number of pins: 10 Series (round connectors): Buccaneer 7000


