
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 240.00
€ 1.92
10
1 M2 = € 222.50
€ 1.78
25
1 M2 = € 215.00
€ 1.72
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 240.00)
€ 1.92
plus VAT.
14-day return policy included
Highlights & Details
Bungard 030306E30 Circuit Board Base Material Cu-coating (L x W) 100 mm x 75 mm Hard paper/single-sided/1 x 35 µm Cu
- RoHS compliant
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
None
- Copper coating (thickness)
35 µm
- Material
Phenolic paper
- Material thickness
1.5 mm
- Length
100 mm
- Width
75 mm
- Type
Cu-coating
- Content
1 pc(s)
- Type
030306E30
- Dim
(L x W) 100 mm x 75 mm
- Material (details)
Hard paper/single-sided/1 x 35 µm Cu
Documents & Downloads
Datasheet
Datasheet 523734 Bungard 030306E30 Circuit Board Base Material Cu-coating (L x W) 100 mm x 75 mm Hard paper/single-sided/1 x 35 µm Cu
User & Safety Instructions
User & Safety Instructions 523734 Bungard 030306E30 Circuit Board Base Material Cu-coating (L x W) 100 mm x 75 mm Hard paper/single-sided/1 x 35 µm Cu
Description
The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production.


