
Quantity (Piece(s))
Unit Price
Package size (plus VAT.)
1
1 M2 = € 334.00
€ 1.67
10
1 M2 = € 308.00
€ 1.54
25
1 M2 = € 298.00
€ 1.49
Volume discounts vary depending on the seller
You save € 0.00
Total (1 m2 = € 334.00)
€ 1.67
plus VAT.
14-day return policy included
Highlights & Details
Bungard 030306E70 Circuit Board Base Material Cu-coating (L x W) 100 mm x 50 mm Hard paper/single-sided/1 x 35 µm Cu
- RoHS compliant
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
None
- Copper coating (thickness)
35 µm
- Material
Phenolic paper
- Material thickness
1.5 mm
- Length
100 mm
- Width
50 mm
- Type
Cu-coating
- Content
1 pc(s)
- Type
030306E70
- Dim
(L x W) 100 mm x 50 mm
- Material (details)
Hard paper/single-sided/1 x 35 µm Cu
Documents & Downloads
Datasheet
Datasheet 523708 Bungard 030306E70 Circuit Board Base Material Cu-coating (L x W) 100 mm x 50 mm Hard paper/single-sided/1 x 35 µm Cu
User & Safety Instructions
User & Safety Instructions 523708 Bungard 030306E70 Circuit Board Base Material Cu-coating (L x W) 100 mm x 50 mm Hard paper/single-sided/1 x 35 µm Cu
Description
The name Original Bungard stands for excellent quality and reliability of materials and equipment used in producing these circuit boards for prototypes and limited series production.


