
Highlights & Details
Bungard 030306E75 Circuit Board Base Material Cu-coating (L x W) 100 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu
- RoHS compliant
Technical specifications
- Product type
PCB material
- Type
single sided
- Photo-coating
None
- Copper coating (thickness)
35 µm
- Material
Phenolic paper
- Material thickness
1.5 mm
- Length
100 mm
- Width
100 mm
- Type
Cu-coating
- Content
1 pc(s)
- Type
030306E75
- Dim
(L x W) 100 mm x 100 mm
- Material (details)
Hard paper/single-sided/1 x 35 µm Cu
Documents & Downloads
Datasheet
Datasheet 523747 Bungard 030306E75 Circuit Board Base Material Cu-coating (L x W) 100 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu
User & Safety Instructions
User & Safety Instructions 523747 Bungard 030306E75 Circuit Board Base Material Cu-coating (L x W) 100 mm x 100 mm Hard paper/single-sided/1 x 35 µm Cu


